Texas Instruments SN74HCT32N

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-4 mA
Logic FunctionOR
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Output Current4 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay22 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time27 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT32N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet17 pages10 years ago
Datasheet12 pages20 years ago
Farnell
Datasheet16 pages7 years ago
Datasheet16 pages11 years ago
Augswan
Datasheet22 pages1 year ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Burklin Elektronik
Datasheet22 pages2 years ago
Upverter
Datasheet16 pages3 years ago
TME
Datasheet16 pages8 years ago
iiiC
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+307%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.371
$ 0.371
Stock
1,021,670
12,404
12,404
Authorized Distributors
6
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT32N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCT32N provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Logical OR gate, quadruple 2-input positive, 4.5 V, 5.5 V, PDIP14
IC,SN74HCT32N,DIP-14 QUAD 2-IN POSITIVE OR GATE
OR 74HCT32 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 5.08mm 4mA 4mA 2V
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: PDIP-14 Technology: HCT
Ic, Quad 2-Input Or, 74Hct32, Dip14; Logic Family/Base Number:74Hct32; Logic Type:Or; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT32N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT32 N
  • SN74HCT32N .
  • SN74HCT32N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-4 mA
Logic FunctionOR
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Output Current4 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay22 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time27 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT32N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet17 pages10 years ago
Datasheet12 pages20 years ago
Farnell
Datasheet16 pages7 years ago
Datasheet16 pages11 years ago
Augswan
Datasheet22 pages1 year ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Burklin Elektronik
Datasheet22 pages2 years ago
Upverter
Datasheet16 pages3 years ago
TME
Datasheet16 pages8 years ago
iiiC
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago