Texas Instruments SN74HC32N

IC: digital; Channels:4; OR; Inputs:2; THT; DIP14; Seri

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74HC32N 0 ··
USD
0.235 0.229 0.187 0.187 0.187
Arrow
SN74HC32N 2,543 Buy Now »
USD
0.198 0.156 0.096
Digi-Key
296-1589-5-ND 8,445 Buy Now »
USD
0.460 0.376 0.256 0.144 0.116
Verical
SN74HC32N 2,500 Buy Now »
USD
0.135 0.117
TI store
SN74HC32N 1,324 Buy Now »
USD
0.360 0.310 0.250 0.170 0.170
Newark 2
98K0395 1,805 Buy Now »
USD
0.540 0.419 0.227 0.170 0.136
60K6836 3,768 Buy Now »
USD
0.467 0.362 0.196 0.147 0.118
Chip One Stop Japan
C1S746201291024 2,525 Buy Now »
JPY
27.80 12.60 12.10
Rochester Electronics
SN74HC32N 374,416 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
Mouser
595-SN74HC32N 5,806 Buy Now »
USD
0.460 0.354 0.192 0.144 0.115
Chip One Stop Global
C1S746200015913 124 Buy Now »
JPY
53.90 46.80 46.80 46.80
Farnell
9591435 7,010 Buy Now »
GBP
0.349 0.267 0.131 0.095 0.095
element14 APAC
9591435 7,887 Buy Now »
SGD
0.744 0.573 0.311 0.233 0.186
Avnet Europe
SN74HC32N 14,100 Buy Now »
EUR
0.316 0.115 0.105
Avnet Asia
SN74HC32N 0 ··
USD
0.125
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74HC32N 463 Buy Now »
USD
0.600 0.300 0.180 0.120 0.120
Gerber
SN74HC32N 455 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
Freelance Electronics
SN74HC32N 97 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Area51
SN74HC32N 27 ··
USD
0.151 0.151 0.151 0.151 0.151
Component Sense
SN74HC32N 91 Buy Now »
Express Electronics
SN74HC32N 75 Buy Now »
EarthTron
SN74HC32N 2,012 ··
STLAA.com
SN74HC32N 640 ··
JieJie Electronics
SN74HC32N 360 ··
4 Star Electronics
SN74HC32N 330 Send RFQ »
Ewing Components
SN74HC32N 7,054 Send RFQ »
Rotakorn
SN74HC32N 43 ··
Abacus Technologies
SN74HC32N 14,030 ··
Florida Circuit
SN74HC32N 195 ··
GreenTree Electronics
SN74HC32N 11,975 Send RFQ »
Schukat
SN74HC32N 1,750 Buy Now »
EUR
0.170 0.090 0.086
TME
SN74HC32N 1,097 Buy Now »
USD
0.158 0.121 0.121 0.121
Distrelec
SN74HC32N 139 Buy Now »
EUR
0.510 0.510 0.160 0.160 0.160
Wuhan P&S
SN74HC32N 20 Buy Now »
USD
0.190 0.190 0.190 0.130 0.130
RS Components 2
2175645 960 Buy Now »
GBP
1.34 0.340 0.130 0.120 0.120
1000761 25 Buy Now »
GBP
0.207 0.090 0.090
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74HC32N Contact Buy Now »
Chip 1 Exchange
SN74HC32N Contact ··
North Star Micro
SN74HC32N Contact ··
Summit Electronics
SN74HC32N Contact Send RFQ »
Touchstone Systems
SN74HC32N Contact Send RFQ »
XS Micro
SN74HC32N Contact ··
SemiconductorPLUS
SN74HC32N Contact ··
TransparentC
SN74HC32N Contact ··

Descriptions

Quad 2Inp OR Gate DIP14
Schukat
Logic IC [Texas Instruments] SN74HC32N Logic IC
Distrelec
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet
Quad 2i/p OR gate SN74HC32N DIP14 2.6V
RS Components
Quadruple 2-Input Positive-O Gates 14-PDIP -40 to 85
Texas Instruments
Quadruple 2-Input Positive-Or Gates
Wuhan P&S
(MLT Has more)
Gerber
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP
Component Sense
IC GATE OR 4CH 2-INP 14-DIP
Rotakorn
IC: digital; Channels:4; OR; Inputs:2; THT; DIP14; Seri
TME
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:HC; Logic Base Number:7432; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
IC, QUAD 2-INPUT OR, 74HC32, DIP14; Logic Type:OR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC32; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Verical
QUAD 2-INPUT OR, 74HC32, DIP14; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Logic IC Family:HC; Logic IC Base Number:7432; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC32; Logic Function Number:32; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
IC GATE OR 4CH 2-INP 14-DIP
Digi-Key
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Japan
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Global
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet Asia

Technical Specifications

Number of Pins 14
Number of Gates 4
Case / Package / Footprint PDIP
Voltage Nodes 6 V 5 V 2 V
Mounting Type Through Hole
Output Current 5.2 mA
Propagation Delay Max (tpd) 125 ns
Supply Voltage (DC) 2 V (min) - 6 V (max)
Lead-Free Status Lead Free
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Number of Circuits 4
Number of Bits 4
Packaging Tube
Output Current Drive -1 mA
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 19 pages 5 years ago
Datasheet 21 pages 4 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 15 pages 13 years ago
Datasheet 21 pages 2 years ago
element14
Datasheet 17 pages 7 years ago
Datasheet 17 pages 8 years ago
TME
Datasheet 21 pages 1 year ago
Allied Electronics
Datasheet 15 pages 13 years ago
Sierra IC
Datasheet 13 pages 13 years ago
Farnell
Datasheet 21 pages 4 years ago
iiiC
Datasheet 21 pages 4 years ago
Digi-Key
Datasheet 13 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC32N
TEXAS SN74HC32N
TEXAS INST SN74HC32N
TEXAS INSTR SN74HC32N
TEXAS INSTRUMENT SN74HC32N
TEXAS INS SN74HC32N
TEXAS INSTRUMENTS INC SN74HC32N
TEX SN74HC32N
TEXAS INSTRUMEN SN74HC32N
TEXAS INSTRU SN74HC32N
TI/NS SN74HC32N
TEXINS SN74HC32N
TEXAS INSTRUMENTS INCORPORATED SN74HC32N
TEXASIN SN74HC32N
Texas Instruments (TI) SN74HC32N
TEAXS SN74HC32N
TEXAS INTRUMENTS SN74HC32N
TEXAS INSTRUM SN74HC32N
TEXAS INSRUMENT SN74HC32N
TEXAS IST SN74HC32N
TI-PB SN74HC32N
Texas Instruments Rfid Systems SN74HC32N
TEXINST SN74HC32N
TEXAS INSRUMENTS SN74HC32N
TEXAS INTRUMENT SN74HC32N
Texas Instr. SN74HC32N
Texas Instruments Inc. SN74HC32N

Search for other parts like SN74 »