📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74HCT138DR

3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT138DR.

Texas Instruments

Datasheet20 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages17 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+14.75%

CAD Models

Download Texas Instruments SN74HCT138DR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.247
$ 0.247
Stock
788,665
383,411
383,411
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT138DR.

Related Parts

Texas InstrumentsCD74HCT238M96
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsCD74HCT138M96
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsCD74HCT138M96G4
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HCT138DR provided by its distributors.

3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
DECODER/DEMULTIPLEXER, 3: 8, SOIC-16; Famille Logique/ Numéro de base: 74HCT138; Type de logique: Décodeur / Démultiplexeur 8 lignes vers 3 lignes; Nombre de canauxde sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nom
Decoder/Demultiplexer, 3:8, Soic-16; Logic Family/Base Number:74Hct138; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT138DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT138DR .