Texas Instruments CD74HCT138M96

IC Decoder/demux Single 3-TO-8 SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Power Dissipation950 mW
Propagation Delay60 ns
Quiescent Current8 µA
Supply TypeSingle
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT138M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Newark
Datasheet19 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Sierra IC
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-11.19%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.108
$ 0.108
Stock
271,009
913,403
913,403
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT138M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT138M96 provided by its distributors.

IC DECODER/DEMUX SINGLE 3-TO-8 SOIC-16
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
3 TO 8 LINE DECODER/DMUX, SOIC-16
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Power Dissipation950 mW
Propagation Delay60 ns
Quiescent Current8 µA
Supply TypeSingle
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT138M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Newark
Datasheet19 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Sierra IC
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago