Texas Instruments SN74HC74QDRQ1

Automotive Catalog Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay175 ns
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages10 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages16 years ago
LCSC
Datasheet23 pages1 year ago
Datasheet23 pages2 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Newark
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-8.04%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.22
$ 0.22
Stock
334,993
1,349,220
1,349,220
Authorized Distributors
4
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Frequency
60 MHz
35 MHz
35 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74QDRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC74QDRQ1 provided by its distributors.

Automotive Catalog Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 125
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Flip-Flop Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay175 ns
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages10 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages16 years ago
LCSC
Datasheet23 pages1 year ago
Datasheet23 pages2 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Newark
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago