Texas Instruments SN74HC74DR

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency29 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current40 µA
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Inputs4
Number of Output Lines2
Number of Outputs2
Operating Supply Voltage5 V
Output Current25 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay175 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
element14 APAC
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Newark
Datasheet22 pages11 years ago
Datasheet22 pages10 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet16 pages20 years ago
Farnell
Datasheet15 pages8 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet20 pages15 years ago
Datasheet21 pages16 years ago
DigiKey
Datasheet14 pages20 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+310%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.501
$ 0.501
Stock
2,168,528
1,021,813
1,021,813
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
15 ns
15 ns
Frequency
60 MHz
29 MHz
29 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC74DR provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC; SN74HC74DR SN74HC74DT
Tape & Reel (TR) 74HC74 e3 74HC flip flop 8.65mm 2V 15ns @ 6V 50pF 60MHz
D Flip Flop, Dual, 15Ns, Soic-14; Logic Family/Base Number:74Hc74; Flip-Flop Type:D; Propagation Delay:15Ns; Frequency:60Mhz; Output Current:-; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC74DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC74DR
  • SN74HC74DR .
  • SN74HC74DR.
  • SN74HC74DR..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency29 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current40 µA
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Inputs4
Number of Output Lines2
Number of Outputs2
Operating Supply Voltage5 V
Output Current25 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay175 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
element14 APAC
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Newark
Datasheet22 pages11 years ago
Datasheet22 pages10 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet16 pages20 years ago
Farnell
Datasheet15 pages8 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet20 pages15 years ago
Datasheet21 pages16 years ago
DigiKey
Datasheet14 pages20 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago