Texas Instruments SN74HC253N

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay38 ns
Schedule B8542390000
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC253N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet20 pages6 years ago
Datasheet18 pages14 years ago
Datasheet19 pages10 years ago
Upverter
Datasheet19 pages11 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
TME
Datasheet20 pages8 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet19 pages12 years ago
Jameco
Datasheet19 pages15 years ago
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+2.81%

Alternate Parts

Price @ 1000
$ 0.342
$ 9.701
$ 9.701
Stock
784,503
515,460
515,460
Authorized Distributors
6
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC253N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC253N provided by its distributors.

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
IC; 5 V (NOM.); 4.2 V (MIN.); 21 NS (MAX.); 31 NS (MAX.); PDIP; -40 DEGC; 85 D
HC SERIES DUAL 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
LOGIC, DUAL 4-TO-1 SEL/MUX, 16DIP; Famille Logique/ Numéro de base: 74HC253; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 2V; Tensio
LOGIC, DUAL 4-TO-1 SEL/MUX, 16DIP; Logic Family / Base Number:74HC253; Logic Type:Data Selector / Multiplexer; No. of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74253; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74253; Logic IC Base Number:74253; Logic IC Function:Dual 4-to-1 Line Data Selector / Multiplexer with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Ratio:4:1; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC253 N
  • SN74HC253N .
  • SN74HC253N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay38 ns
Schedule B8542390000
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC253N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet20 pages6 years ago
Datasheet18 pages14 years ago
Datasheet19 pages10 years ago
Upverter
Datasheet19 pages11 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
TME
Datasheet20 pages8 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet19 pages12 years ago
Jameco
Datasheet19 pages15 years ago
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago