Texas Instruments SN74HC153N

Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Power Dissipation320 mW
Propagation Delay38 ns
Schedule B8542390000
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC153N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet21 pages10 years ago
Datasheet18 pages14 years ago
Datasheet20 pages11 years ago
Newark
Datasheet21 pages10 years ago
Datasheet16 pages20 years ago
TME
Datasheet21 pages8 years ago
element14
Datasheet18 pages15 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
element14 APAC
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+50.85%

Alternate Parts

Price @ 1000
$ 0.322
$ 10.721
$ 10.721
Stock
466,101
39,318
39,318
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
7.8 mA
5.2 mA
5.2 mA
High Level Output Current
7.8 mA
-5.2 mA
-5.2 mA
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC153N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC153N provided by its distributors.

Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube - Bulk
IC, LOGIC, 74HC, MULTIPLEXER; Logic Family / Base Number: 74HC153; Logic Type: Multiplexer; No. of Channels: 2Channels; Line Configuration: 4: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC153 N
  • SN74HC153N .
  • SN74HC153N.
  • SN74HC153N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels2
Number of Circuits2
Number of Input Lines4
Number of Inputs8
Number of Output Lines1
Number of Outputs2
Operating Supply Voltage5 V
PolarityNon-Inverting
Power Dissipation320 mW
Propagation Delay38 ns
Schedule B8542390000
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC153N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet21 pages10 years ago
Datasheet18 pages14 years ago
Datasheet20 pages11 years ago
Newark
Datasheet21 pages10 years ago
Datasheet16 pages20 years ago
TME
Datasheet21 pages8 years ago
element14
Datasheet18 pages15 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
element14 APAC
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago