Texas Instruments SN74HC166N

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Frequency45 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Output Lines3
Operating Supply Voltage5 V
Propagation Delay26 ns
Turn-On Delay Time190 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet40 pages21 years ago
Newark
Datasheet20 pages15 years ago
Datasheet32 pages13 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Datasheet17 pages20 years ago
Farnell
Datasheet34 pages8 years ago
Datasheet34 pages12 years ago
Augswan
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet31 pages2 years ago
TME
Datasheet34 pages8 years ago
iiiC
Datasheet34 pages11 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages20 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-3.73%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.314
$ 0.314
Stock
443,470
101,219
101,219
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Number of Circuits
1
2
2
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
26 ns
27 ns
27 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC166N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
HC/UH 74HC166 ROHS3Compliant Tube shift register 26ns 1muA 951.693491mg 45MHz
Ic, Shift Register, Dip16, 7V; Logic Family/Base Number:74Hc166; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC166N
IC, SHIFT REGISTER, DIP16, 7V; Logic Family / Base Number: 74HC166; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Standard; Logic IC Family: 74HC; Logic IC Base Number: 74166; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Device Marking: 74HC166; Frequency: 45MHz; Input Current Max: 1µA; Logic Function Number: 74166; Logic IC Base Number: 741664; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 7V; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC166N .
  • SN74HC166N.
  • SN74HC166N...

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Frequency45 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Output Lines3
Operating Supply Voltage5 V
Propagation Delay26 ns
Turn-On Delay Time190 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet40 pages21 years ago
Newark
Datasheet20 pages15 years ago
Datasheet32 pages13 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Datasheet17 pages20 years ago
Farnell
Datasheet34 pages8 years ago
Datasheet34 pages12 years ago
Augswan
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet31 pages2 years ago
TME
Datasheet34 pages8 years ago
iiiC
Datasheet34 pages11 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages20 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago