Texas Instruments SN74HC165N

HC/UH 74HC165 ROHS3Compliant Tube shift register 190ns 0.0052A 951.693491mg 25000000Hz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Output Lines1
Operating Supply Voltage5 V
Output Current10 mA
Propagation Delay190 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages20 years ago
Datasheet40 pages21 years ago
Upverter
Datasheet21 pages16 years ago
Datasheet25 pages10 years ago
Jameco
Datasheet22 pages14 years ago
Farnell
Datasheet31 pages8 years ago
Datasheet24 pages11 years ago
Newark
Datasheet25 pages13 years ago
Datasheet22 pages15 years ago
Datasheet26 pages10 years ago
Datasheet19 pages20 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet26 pages8 years ago
iiiC
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-40.27%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.329
$ 0.329
Stock
727,670
259,847
259,847
Authorized Distributors
5
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
190 ns
265 ns
265 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC165N provided by its distributors.

HC/UH 74HC165 ROHS3Compliant Tube shift register 190ns 0.0052A 951.693491mg 25000000Hz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Register, Parallel Load Shift; 8 Bit Parallel Load Shift Register; 0 to 5 V
IC 74HC165N 8-bit Parallel-Load Shift Register 16-pin DIP
Ic, 8Bit Parallel-Load Shift Regist; Logic Family/Base Number:74Hc165; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC165N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC165N .
  • SN74HC165N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Output Lines1
Operating Supply Voltage5 V
Output Current10 mA
Propagation Delay190 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages20 years ago
Datasheet40 pages21 years ago
Upverter
Datasheet21 pages16 years ago
Datasheet25 pages10 years ago
Jameco
Datasheet22 pages14 years ago
Farnell
Datasheet31 pages8 years ago
Datasheet24 pages11 years ago
Newark
Datasheet25 pages13 years ago
Datasheet22 pages15 years ago
Datasheet26 pages10 years ago
Datasheet19 pages20 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet26 pages8 years ago
iiiC
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago