Texas Instruments SN74HC14NSRE4

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay21 ns
Quiescent Current2 µA
Turn-On Delay Time31 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NSRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Newark
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago

Inventory History

3 month trend:
-2.09%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.269
$ 0.269
Stock
71,798
3,029,227
3,029,227
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
155 ns
155 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14NSRE4.

Descriptions

Descriptions of Texas Instruments SN74HC14NSRE4 provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay21 ns
Quiescent Current2 µA
Turn-On Delay Time31 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NSRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Newark
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago