Texas Instruments SN74HC14NSR

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Manufacturer Package IdentifierNs (R-PDSO-G14)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingCut Tape (CT)
Propagation Delay155 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time31 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Newark
Datasheet22 pages10 years ago
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet15 pages19 years ago
element14 APAC
Datasheet22 pages9 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.269
$ 0.251
$ 0.298
$ 0.521
$ 0.349
$ 0.116
Stock
1,825,751
378,291
213,568
213,751
75,628
138,009
Authorized Distributors
5
2
2
1
1
2
Case/Package
SOP
SOIC
SOP
SOP
SOP
SOIC
Number of Pins
14
14
14
-
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter
Number of Circuits
6
6
6
-
6
6
Number of Inputs
1
1
6
-
1
1
Propagation Delay
155 ns
13 ns
21 ns
-
21 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
-
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
-
6 V
6 V
Quiescent Current
2 µA
1 µA
2 µA
-
2 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14NSR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC14NSR provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
IC, HEX INVERTER, SCHMITT TRIGGER, SOP14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Logic, Schmitt Trigger Inverter, Soic-14; Logic Family/Base Number:74Hc14; Logic Type:Schmitt Trigger Inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Sop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC14NSR .
  • SN74HC14NSR.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Manufacturer Package IdentifierNs (R-PDSO-G14)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingCut Tape (CT)
Propagation Delay155 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time31 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Newark
Datasheet22 pages10 years ago
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet15 pages19 years ago
element14 APAC
Datasheet22 pages9 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago