Texas Instruments SN74HC14NE4

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs6
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Turn-On Delay Time155 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet30 pages8 years ago
Datasheet30 pages8 years ago
Datasheet22 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago

Inventory History

3 month trend:
-27.45%

Alternate Parts

Price @ 1000
$ 0.405
$ 0.353
$ 0.353
Stock
217,626
1,011,970
1,011,970
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14NE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC14NE4 provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
IC INVERT SCHMITT 6CH 1-IN 14DIP
HEX INVERTER, SCHMITT TRIGGER, DIP-14
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs6
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Turn-On Delay Time155 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet30 pages8 years ago
Datasheet30 pages8 years ago
Datasheet22 pages9 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago