Texas Instruments SN74HC14DT

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay155 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time31 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages10 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet30 pages8 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet21 pages12 years ago

Inventory History

3 month trend:
+155%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.084
$ 0.084
Stock
3,810,045
4,175,718
4,175,718
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
155 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14DT.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC14DT provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
ICD,HINV,74HC14,14SOI HEX SCHMITT TRIGGER INV ELECTROSONIC
LOGIC, HEX INV SCHMITT, 14SO, RL250; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7414; Logic IC Family:HC; Logic IC Function:Hex Schmitt-Trigger Inverter; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay155 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time31 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages10 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet30 pages8 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet21 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago