Texas Instruments SN74AUP1G14DCKR

Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current4 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current4 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current4 mA
PackagingCut Tape
Propagation Delay5 ns
Quiescent Current500 nA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time6.2 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G14DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet24 pages10 years ago
Datasheet24 pages9 years ago
LCSC
Datasheet44 pages1 year ago
Upverter
Datasheet43 pages3 years ago
Farnell
Datasheet24 pages10 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet16 pages16 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+2.15%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.086
$ 0.086
Stock
3,442,385
892,539
892,539
Authorized Distributors
3
14
14
Case/Package
SC
-
-
Number of Pins
5
-
-
Logic Function
Buffer, Inverter, Schmitt Trigger
-
-
Number of Circuits
1
-
-
Number of Inputs
1
-
-
Propagation Delay
5 ns
-
-
Low Level Output Current
4 mA
-
-
High Level Output Current
-4 mA
-
-
Min Supply Voltage
800 mV
-
-
Max Supply Voltage
3.6 V
-
-
Quiescent Current
500 nA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G14DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AUP1G14DCKR provided by its distributors.

Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
Schmitt Trigger 1 6.2ns@3.3V,30pF 500nA 0.8V~3.6V SC-70-5 Inverters ROHS
Buffer Inverter Schmitt Trigger 74AUP1G14 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 1.1mm 4mA 4mA 3.6V
Schmitt Trigger Inverter, 1 I/P, Sc-70; Logic Family/Base Number:74Aup1G14; Logic Type:Schmitt Trigger Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:Sc-70; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G14DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G14DCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current4 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current4 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current4 mA
PackagingCut Tape
Propagation Delay5 ns
Quiescent Current500 nA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time6.2 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G14DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet24 pages10 years ago
Datasheet24 pages9 years ago
LCSC
Datasheet44 pages1 year ago
Upverter
Datasheet43 pages3 years ago
Farnell
Datasheet24 pages10 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet16 pages16 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago