Nexperia 74AUP1G14GW,125

Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G14GW,125.

Upverter
Datasheet26 pages9 years ago
Factory Futures
Datasheet24 pages13 years ago
TME
Datasheet21 pages2 years ago
Future Electronics
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-58.44%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.132
$ 0.421
$ 0.128
Stock
771,264
3,070,730
1,130,859
359,208
Authorized Distributors
14
3
4
1
Case/Package
-
SC
SC
SC
Number of Pins
-
5
5
5
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Inverter
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
1
1
1
Number of Inputs
-
1
1
1
Propagation Delay
-
5 ns
20.5 ns
6.2 ns
Low Level Output Current
-
4 mA
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
-4 mA
Min Supply Voltage
-
800 mV
800 mV
800 mV
Max Supply Voltage
-
3.6 V
3.6 V
3.6 V
Quiescent Current
-
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AUP1G14GW,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AUP1G14GW,125 provided by its distributors.

Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSSOP T/R
74AUP1G14 - Low-power Schmitt trigger inverter
Schmitt Trigger 1 6.1ns@3.3V,30pF 500nA 0.8V~3.6V TSSOP-5-1.3mm Inverters ROHS
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; Logic Case Style:TSSOP; Product Range:-; Logic IC Family:74AUP; Supply Voltage Min:800mV; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G14GW,125.

Upverter
Datasheet26 pages9 years ago
Factory Futures
Datasheet24 pages13 years ago
TME
Datasheet21 pages2 years ago
Future Electronics
Datasheet19 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago