Texas Instruments SN74AS250ADW

Lead Free ROHS3Compliant DUAL GULL WING Data Generator/Multiplexer 50pF 0C~70C 15mA 48mA 2.65mm
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
High Level Output Current48 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current15 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Input Lines1
Number of Inputs16
Number of Output Lines16
Number of Outputs1
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay8 ns
Quiescent Current31 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS250ADW.

Texas Instruments
Datasheet13 pages16 years ago
Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.24
$ 3.24
$ 3.24
Stock
17,727
51,033
51,033
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Mux
Mux
Mux
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS250ADW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AS250ADW provided by its distributors.

Lead Free ROHS3Compliant DUAL GULL WING Data Generator/Multiplexer 50pF 0C~70C 15mA 48mA 2.65mm
Multiplexer 1-Element Bipolar 3-ST 16-IN 24-Pin PDIP
IC DATA GEN/MULTPL 1X16:1 24SOIC
IC 1-OF-16 GEN/MUX TRI-ST 24SOIC
The ´AS250A devices provide full binary decoding to select 1-of-16 data inputs or use sources as an input with an inverting W\ output. The selected sources are buffered with symmetrical propagation delay times. This reduces the possibility of transients occurring at the output. A buffered output-enable () input can be used for n-line to 1-line cascading. Taking high places the output in the high-impedance state. In the high-impedance state, the output neither loads nor drives the bus lines significantly. does not affect the internal operations of the data selector/multiplexer. New data can be set up while the outputs are disabled. The SN54AS250A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74AS250A is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
High Level Output Current48 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current15 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Input Lines1
Number of Inputs16
Number of Output Lines16
Number of Outputs1
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay8 ns
Quiescent Current31 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS250ADW.

Texas Instruments
Datasheet13 pages16 years ago
Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet11 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago