Texas Instruments CD74HCT4067M

5-V, 16: 1, 1-channel analog multiplexer with TTL inputs 24-SOIC -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Bandwidth89 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits16
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Voltage5 V
Propagation Delay15 ns
Resistance180 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time58 ns
Turn-On Delay Time60 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4067M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet15 pages6 years ago
Newark
Datasheet16 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Arrow Electronics
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet16 pages1 year ago
element14 APAC
Datasheet15 pages8 years ago
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
DigiKey
Datasheet16 pages16 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+105%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.508
$ 0.508
Stock
496,628
362,139
362,139
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4067M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT4067M provided by its distributors.

5-V, 16:1, 1-channel analog multiplexer with TTL inputs 24-SOIC -55 to 125
Analog Multiplexer Single 16:1 24-Pin SOIC Tube
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
16-Channel Analog Multiplexer / Demultiplexer; 74HCT4067D, CD74HCT4067M CD74HCT4067ME4 CD74HCT4067MG4
TEXAS INSTRUMENTS CD74HCT4067MLOGIC, ANLG MUX/DEMUX 16CH, 24SOIC
24 LEAD SOIC(300MIL) ROHS COMPLIANT: YES
CoC and 2-years warranty / RFQ for pricing
LOGIC, ANLG MUX/DEMUX 16CH, 24SOIC; Multiplexer Configuration:16:1; No. of Circuits:1Circuits; On State Resistance Max:180ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Multiplexer Case:SOIC; No. of Pins:24Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:8µA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4067M .
  • CD74HCT4067M.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Bandwidth89 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits16
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Voltage5 V
Propagation Delay15 ns
Resistance180 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time58 ns
Turn-On Delay Time60 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4067M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet15 pages6 years ago
Newark
Datasheet16 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Arrow Electronics
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet16 pages1 year ago
element14 APAC
Datasheet15 pages8 years ago
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
DigiKey
Datasheet16 pages16 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago