Texas Instruments SN74ALS86N

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-20 mA
Logic FunctionOR, XOR
Low Level Output Current2 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current3.9 mA
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay17 ns
Quiescent Current3.9 mA
TerminationThrough Hole
Turn-On Delay Time17 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS86N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet19 pages4 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages25 years ago
Datasheet19 pages6 years ago
Datasheet18 pages8 years ago
Augswan
Datasheet19 pages1 year ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
iiiC
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+18.01%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.256
$ 0.256
Stock
370,476
16,448
16,448
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-20 mA
-20 mA
-20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.9 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS86N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS86N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
OR XOR 74ALS86 EAR99 74ALS logic gate circuit 17ns @ 5V 50pF 5.08mm 400muA 8mA 2V
SN74ALS86N Texas Instruments IC XOR (Exclusive OR) IC 4 Channel 14-PDIP
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Logic gate, PDIP14, THT, Advanced Low Power Schottky TTL
IC, GATE; Famille Logique/ Numéro de base: 74ALS86; Type de logique: XOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI logique: DIP; Nombre d
IC, GATE; Logic Family / Base Number:74ALS86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74ALS; Logic IC Base Number:7486; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input XOR Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS86N
  • SN74ALS86 N
  • SN74ALS86N .
  • SN74ALS86N.
  • SN74ALS86N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-20 mA
Logic FunctionOR, XOR
Low Level Output Current2 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current3.9 mA
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay17 ns
Quiescent Current3.9 mA
TerminationThrough Hole
Turn-On Delay Time17 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS86N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet19 pages4 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages25 years ago
Datasheet19 pages6 years ago
Datasheet18 pages8 years ago
Augswan
Datasheet19 pages1 year ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
iiiC
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago