Texas Instruments SN74AC04DRE4

Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape & Reel (TR)
Propagation Delay7 ns
Quiescent Current2 µA
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04DRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Newark
Datasheet20 pages8 years ago
Jameco
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.149
$ 0.149
Stock
323,104
748,889
748,889
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04DRE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AC04DRE4 provided by its distributors.

Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Hex Inverters 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC T/R
Inverter IC 6 Channel - 14-SOIC
Hex Inverter, Soic-14, Full Reel
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape & Reel (TR)
Propagation Delay7 ns
Quiescent Current2 µA
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04DRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Newark
Datasheet20 pages8 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago