onsemi MC74AC04DR2G

MC74AC04DR2G, Hex, Single Ended Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC04DR2G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Propagation Delay4 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time9.5 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC04DR2G.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
onsemi
Datasheet10 pages17 years ago
Upverter
Technical Drawing2 pages1 year ago
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
iiiC
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-96.62%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.149
$ 0.149
Stock
706,964
748,889
748,889
Authorized Distributors
9
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74AC04DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74AC04DR2G provided by its distributors.

MC74AC04DR2G, Hex, Single Ended Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC04DR2G
74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14
74AC04 EAR99 74AC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.5mm 24mA 24mA 6V
Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel
Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Ac04; Logic Ic Family:74Ac; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:- Rohs Compliant: Yes |Onsemi MC74AC04DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC04DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Propagation Delay4 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time9.5 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC04DR2G.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
onsemi
Datasheet10 pages17 years ago
Upverter
Technical Drawing2 pages1 year ago
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
iiiC
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago