Texas Instruments SN74AC04D

74AC04 EAR99 74AC Tube logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current2 µA
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current24 mA
Propagation Delay4.5 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time10 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet20 pages8 years ago
Datasheet20 pages12 years ago
Newark
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet15 pages20 years ago
Augswan
Datasheet23 pages1 year ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Upverter
Datasheet22 pages3 years ago
iiiC
Datasheet20 pages11 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.658
$ 0.149
$ 0.149
Stock
507,856
738,889
738,889
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.5 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AC04D provided by its distributors.

74AC04 EAR99 74AC Tube logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
HEX INVERTER, 74AC04, SOIC14, 6V
Logic IC Operating temperature: -40...+85 °C Series: SN74AC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: AC
HEX INVERTER, 74AC04, SOIC14, 6V; Famille Logique/ Numéro de base: 74AC04,; Type de logique: Inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîti
Hex Inverter, 74Ac04, Soic14, 6V; Logic Family/Base Number:74Ac04; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AC04D
  • SN74AC04D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current2 µA
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current24 mA
Propagation Delay4.5 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time10 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet20 pages8 years ago
Datasheet20 pages12 years ago
Newark
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet15 pages20 years ago
Augswan
Datasheet23 pages1 year ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Upverter
Datasheet22 pages3 years ago
iiiC
Datasheet20 pages11 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago