Texas Instruments SN74ABT573AN

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Frequency10 MHz
High Level Output Current-32 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay7.2 ns
Quiescent Current30 mA
Schedule B8542390000
Turn-On Delay Time4 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet25 pages7 years ago
Datasheet24 pages14 years ago
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Farnell
Datasheet23 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet17 pages21 years ago

Inventory History

3 month trend:
+23.29%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.377
$ 0.377
Stock
358,858
63,316
63,316
Authorized Distributors
6
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.2 ns
4.5 ns
4.5 ns
Frequency
10 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT573AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ABT573AN provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
TEXAS INSTRUMENTS SN74ABT573AN LOGIC, OCT TRANSP D-TYP LATCH, 20DIP
74ABT573 Tube ABT 74ABT latch circuit 6.2ns 32mA 64mA 7.2ns 1.1991g
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
IC,SN74ABT573AN,DIP-20 OCTAL D-TYPE LATCH W/3-ST
IC D-TYPE TRANSP SGL 8:8 20DIP
SN74ABT573A OCTAL TRANSPARENT D-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Frequency10 MHz
High Level Output Current-32 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay7.2 ns
Quiescent Current30 mA
Schedule B8542390000
Turn-On Delay Time4 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet25 pages7 years ago
Datasheet24 pages14 years ago
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Farnell
Datasheet23 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago