Texas Instruments SN74ABT373N

74ABT373 Tube ABT 74ABT latch circuit 6.2ns 32mA 64mA 5.7ns 1.1991g
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Frequency10 MHz
High Level Output Current-32 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay5.7 ns
Quiescent Current24 mA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time4.6 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages8 years ago
Datasheet19 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet21 pages9 years ago
Datasheet23 pages7 years ago
Datasheet21 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Farnell
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Datasheet19 pages14 years ago
Arrow Electronics
Datasheet21 pages11 years ago
DigiKey
Datasheet17 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.64%

Alternate Parts

Price @ 1000
$ 0.774
$ 0.745
Stock
149,551
49,282
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
5.7 ns
4.5 ns
Frequency
10 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ABT373N provided by its distributors.

74ABT373 Tube ABT 74ABT latch circuit 6.2ns 32mA 64mA 5.7ns 1.1991g
LOGIC, OCT TRANSP D-TYP LATCH, 20DIP; Latch Type:D Type Transparent; Output Current:64mA; Propagation Delay:3.9ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:10MHz; Logic IC Base Number:74373; Logic IC Family:ABT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The eight latches of the 'ABT373 are transparent D-type latches. While the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered output-enable (OE\) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pullup components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT373 is characterized for operation over the full military temperature range of -55C to 125C. The SN74ABT373 is characterized for operation from -40C to 85C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT373 N

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Frequency10 MHz
High Level Output Current-32 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay5.7 ns
Quiescent Current24 mA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time4.6 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages8 years ago
Datasheet19 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet21 pages9 years ago
Datasheet23 pages7 years ago
Datasheet21 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Farnell
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Datasheet19 pages14 years ago
Arrow Electronics
Datasheet21 pages11 years ago
DigiKey
Datasheet17 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago