Texas Instruments SN65LVELT23D

3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Data Rate600 Mbps
High Level Output Current-3 mA
InterfaceLVDS
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation840 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current27 mA
Number of Bits2
Number of Channels2
Number of Drivers2
Number of Inputs2
Number of Receivers2
Operating Supply Voltage3.3 V
Output Current24 mA
Propagation Delay2.2 ns
Rise Time900 ps
Turn-On Delay Time2.2 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVELT23D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages10 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
Factory Futures
Datasheet14 pages11 years ago
iiiC
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-2.35%

Alternate Parts

Price @ 1000
$ 2.886
$ 2.569
$ 2.569
Stock
511,892
417,922
417,922
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Circuits
-
-
-
Number of Inputs
2
-
-
Number of Outputs
-
-
-
Propagation Delay
2.2 ns
2.2 ns
2.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVELT23D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVELT23D provided by its distributors.

3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
e4 ACTIVE (Last Updated: 6days ago) 65LVELT23 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.2ns 3.3V 75.891673mg -3mA
Interface IC Operating temperature: -40...+85 °C No. of drivers: 2 No. of receivers: 2 Power supply: 3.0...3.6 V Series: SN65LVELT23 Interfaces: LVPECL/LVDS / LVTTL Package: SO-8 Shutdown: No Transfer rate: 600 Mbps
IC, DUAL ECL LOGIC TRANSLATOR, SOIC-8; N; IC, DUAL ECL LOGIC TRANSLATOR, SOIC-8; No. of Inputs:2; Output Current:24mA; Propagation Delay:1.7ns; Logic Type:Level Translator; Supply Voltage Range:3V to 3.6V; Logic Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Data Rate600 Mbps
High Level Output Current-3 mA
InterfaceLVDS
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation840 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current27 mA
Number of Bits2
Number of Channels2
Number of Drivers2
Number of Inputs2
Number of Receivers2
Operating Supply Voltage3.3 V
Output Current24 mA
Propagation Delay2.2 ns
Rise Time900 ps
Turn-On Delay Time2.2 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVELT23D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages10 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
Factory Futures
Datasheet14 pages11 years ago
iiiC
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago