Texas Instruments SN65EPT23DR

Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Data Rate600 Mbps
High Level Output Current-3 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Channels2
Number of Drivers2
Number of Receivers2
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Propagation Delay1.9 ns
Turn-On Delay Time1.9 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT23DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
Arrow Electronics
Datasheet14 pages12 years ago

Inventory History

3 month trend:
+19.25%

Alternate Parts

Price @ 1000
$ 1.307
$ 2.21
$ 2.21
Stock
512,467
204,405
204,405
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Frequency
-
-
-
Interface
-
LVDS
LVDS
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65EPT23DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65EPT23DR provided by its distributors.

Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
3.3-V ecl differential receiver 8-SOIC -40 to 85
SMD IC 3.3V Dual LVPECL to LVTTL Buff.
IC TRANSLTR UNIDIRECTIONAL 8SOIC
1 2 SOP-8 Translators / Level Shifters ROHS
French Electronic Distributor since 1988
e4 ACTIVE (Last Updated: 3days ago) 65EPT23 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.9ns 3.3V 1.75mm -3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Data Rate600 Mbps
High Level Output Current-3 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Channels2
Number of Drivers2
Number of Receivers2
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Propagation Delay1.9 ns
Turn-On Delay Time1.9 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT23DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago