Texas Instruments SN65LVDS93DGGR

CMOS LINE DRIVER 65LVDS93 Tape & Reel (TR) interface serializer 1.2mm 120mA 1.377W 3V~3.6V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins56
Technical
Data Rate1.904 Gbps
Max Operating Temperature85 °C
Max Output Voltage454 mV
Max Power Dissipation1.377 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers28
Number of Elements4
Number of Inputs28
Number of Outputs4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape & Reel
Power Dissipation1.377 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS93DGGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet29 pages16 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet19 pages8 years ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet14 pages21 years ago

Inventory History

3 month trend:
+39.70%

Alternate Parts

Price @ 1000
$ 5.095
$ 8.14
$ 8.14
Stock
367,779
404,314
404,314
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
28
4
4
Number of Receivers
4
28
28
Data Rate
1.904 Gbps
1.848 Gbps
1.848 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS93DGGR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVDS93DGGR provided by its distributors.

CMOS LINE DRIVER 65LVDS93 Tape & Reel (TR) interface serializer 1.2mm 120mA 1.377W 3V~3.6V
20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85
LVDS Transmitter 0.454V 56-Pin TSSOP T/R / IC LVDS SERDES TX 56-TSSOP
SERDES 68MHZ 28 BIT 1.904GBPS TSSOP-56, FULL REEL
Serializers & Deserializers - Serdes Serdes Transmitter
Line Driver, 4 Func, 4 Driver, CMOS, PDSO56

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins56
Technical
Data Rate1.904 Gbps
Max Operating Temperature85 °C
Max Output Voltage454 mV
Max Power Dissipation1.377 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers28
Number of Elements4
Number of Inputs28
Number of Outputs4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape & Reel
Power Dissipation1.377 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS93DGGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet29 pages16 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet19 pages8 years ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago