Texas Instruments DS90CR285MTD

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins56
Technical
Data Rate1.848 Gbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Power Dissipation1.63 W
Max Supply Current55 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers4
Number of Elements4
Number of Receivers28
Number of Transmitters1
Operating Supply Voltage3.3 V
Power Consumption139 W
Power Dissipation1.63 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR285MTD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet23 pages11 years ago
National Semiconductor
Datasheet19 pages12 years ago
Datasheet17 pages19 years ago
iiiC
Datasheet19 pages12 years ago
Jameco
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 8.14
$ 5.095
$ 5.095
Stock
416,261
371,853
371,853
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR285MTD.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90CR285MTD provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
LVDS Serializer 1848Mbps 0.45V 56-Pin TSSOP Tube / IC TX 28BIT CHAN LINK 56TSSOP
IC INTERFACE SPECIALIZED 56TSSOP
TSSOP-56 Interface - Specialized ROHS
French Electronic Distributor since 1988
LVDS 28-BIT CHANNEL LINK DRVR <AZ
DS90CR285 +3.3V RISING EDGE DATA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 90CR285MTD

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins56
Technical
Data Rate1.848 Gbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Power Dissipation1.63 W
Max Supply Current55 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers4
Number of Elements4
Number of Receivers28
Number of Transmitters1
Operating Supply Voltage3.3 V
Power Consumption139 W
Power Dissipation1.63 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length14 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR285MTD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet23 pages11 years ago
National Semiconductor
Datasheet19 pages12 years ago
Datasheet17 pages19 years ago
iiiC
Datasheet19 pages12 years ago
Jameco
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago