Texas Instruments SN65LVDS100DGKR

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Weight18.99418 mg
Technical
Data Rate2 Gbps
InputCML
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Power Dissipation377 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Channels1
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Current25 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation377 mW
Propagation Delay800 ps
Schedule B8542390000
Turn-On Delay Time800 ps
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages21 years ago
Mouser
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
LCSC
Datasheet44 pages1 year ago
Newark
Datasheet43 pages8 years ago
Datasheet27 pages9 years ago
Datasheet25 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-23.60%

Alternate Parts

Price @ 1000
$ 2.572
$ 3.254
$ 3.254
Stock
706,837
449,463
449,463
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Interface
-
LVDS
LVDS
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2 Gbps
2 Gbps
2 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS100DGKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVDS100DGKR provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
IC REDRIVER 1CH 2GBPS 8VSSOP / LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP T/R
DIFFERENTIAL TRANSLATOR/REPEATER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
VSSOP-8-0.65mm Signal Buffers, Repeaters, Splitters ROHS
LVDS Interface IC Single LVDS Transmitter
DIFFERENTIAL DRIVER/RECEIVER, MSOP-8, FULL REEL
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS100 Tape & Reel (TR) BIPOLAR signal splitter 3.3V 0.65mm -40C~85C 30mA
LVDS/M-LVDS/ECL/CML 2 Gbps Repeater/ Translator
SN65LVDS100 2-GBPS LVDS, LVPECL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Weight18.99418 mg
Technical
Data Rate2 Gbps
InputCML
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Power Dissipation377 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Channels1
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Current25 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation377 mW
Propagation Delay800 ps
Schedule B8542390000
Turn-On Delay Time800 ps
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages21 years ago
Mouser
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
LCSC
Datasheet44 pages1 year ago
Newark
Datasheet43 pages8 years ago
Datasheet27 pages9 years ago
Datasheet25 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago