Texas Instruments SN65LVDS100DGK

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight18.99418 mg
Technical
Ambient Temperature Range High85 °C
Data Rate2 Gbps
InterfaceLVDS
Logic FunctionTranslator
Max Input Current66 µA
Max Operating Temperature85 °C
Max Output Voltage454 mV
Max Power Dissipation377 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current25 mA
Number of Drivers1
Number of Elements1
Number of Inputs2
Number of Receivers1
Operating Supply Current30 mA
Operating Supply Voltage3.3 V
Output Current12 µA
Power Dissipation377 mW
Propagation Delay800 ps
Rise Time220 ps
Schedule B8542390000
Turn-On Delay Time800 ps
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages8 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages21 years ago
Farnell
Datasheet44 pages9 years ago
Datasheet43 pages8 years ago
Datasheet24 pages12 years ago
Mouser
Datasheet24 pages16 years ago
Newark
Datasheet25 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
Factory Futures
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet23 pages17 years ago
Sierra IC
Datasheet20 pages19 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.18%

Alternate Parts

Price @ 1000
$ 3.254
$ 2.572
$ 2.572
Stock
450,007
707,732
707,732
Authorized Distributors
6
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Interface
LVDS
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2 Gbps
2 Gbps
2 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS100DGK.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVDS100DGK provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
IC, LOGIC, 65LVD, TRANSLATOR; Nombre d'entrées: 2; Courant, sortie: 12µA; Temps de propagation: 470ps; Nombre de broches: 8Broche(s); Type de boîtier CI logique: MSOP; Tension, alimentation min.: 3V; Tension, alimentation max.
Ic, Logic, 65Lvd, Translator; No. Of Inputs:2; Output Current:12Μa; Propagation Delay:470Ps; No. Of Pins:8Pins; Logic Case Style:Msop; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS100DGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS100DGK.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight18.99418 mg
Technical
Ambient Temperature Range High85 °C
Data Rate2 Gbps
InterfaceLVDS
Logic FunctionTranslator
Max Input Current66 µA
Max Operating Temperature85 °C
Max Output Voltage454 mV
Max Power Dissipation377 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current25 mA
Number of Drivers1
Number of Elements1
Number of Inputs2
Number of Receivers1
Operating Supply Current30 mA
Operating Supply Voltage3.3 V
Output Current12 µA
Power Dissipation377 mW
Propagation Delay800 ps
Rise Time220 ps
Schedule B8542390000
Turn-On Delay Time800 ps
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages8 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages21 years ago
Farnell
Datasheet44 pages9 years ago
Datasheet43 pages8 years ago
Datasheet24 pages12 years ago
Mouser
Datasheet24 pages16 years ago
Newark
Datasheet25 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
Factory Futures
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet23 pages17 years ago
Sierra IC
Datasheet20 pages19 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago