Samtec SMM-112-02-F-D

SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMM-112-02-F-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+34.33%

Alternate Parts

Price @ 1000
$ 2.385
$ 4.095
$ 4.095
Stock
5,894
21,088
21,088
Authorized Distributors
8
9
9
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
24
24
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SMM-112-02-F-D.

Related Parts

Descriptions

Descriptions of Samtec SMM-112-02-F-D provided by its distributors.

SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Low Profile Socket Strips, 2.00 mm Pitch
Conn Socket Strip SKT 24 POS 2mm Solder ST SMD Tube
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONN RCPT 24POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM11202FD

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMM-112-02-F-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant