📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec SQT-112-01-L-D

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-112-01-L-D.

Newark

Datasheet1 page7 years ago

Upverter

Samtec

element14 APAC

Master Electronics

Inventory History

3 month trend:
-39.10%

CAD Models

Download Samtec SQT-112-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.08
Stock
1,383
1,742
Authorized Distributors
6
6
Gender
-
-
Pitch
2 mm
2 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Connector, Rcpt, 26Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec SQT-113-01-L-D
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec SQT-112-01-L-D provided by its distributors.

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 24POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:SQT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-112-01-L-D.
  • SQT-11201-L-D
  • SQT11201LD