TE Connectivity SMD100F-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageSMD/SMT
Case Code (Imperial)2920
Case Code (Metric)7351
MountSurface Mount
Number of Pins2
Number of Terminals2
Technical
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingTape & Reel
Power Dissipation1.7 W
Resistance480 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating30 V
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Height3 mm
Length7.98 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD100F-2.

element14 APAC
Datasheet20 pages12 years ago
Future Electronics
Datasheet20 pages10 years ago
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page13 years ago
element14
Datasheet20 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
iiiC
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMD100F-2.

Related Parts

Descriptions

Descriptions of TE Connectivity SMD100F-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R
POLYSWITCH RESETTABLE PPTC DEVICE PTC Resettable Fuse, 30V, 0.12ohm, Surface Mount
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Fuse;Resettable;1.1A;Sz 2920;Dims 0.314x0.214x0.118";SMT;30VDC;DCR 0.48 Ohms
FUSE, PTC RESET, 30V, 1.1A, 2920, FULL REEL
SMD Series 30 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0318-000
  • SMD 100F-2
  • SMD100F-2.
  • SMD100F/2
  • SMD100F2

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageSMD/SMT
Case Code (Imperial)2920
Case Code (Metric)7351
MountSurface Mount
Number of Pins2
Number of Terminals2
Technical
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingTape & Reel
Power Dissipation1.7 W
Resistance480 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating30 V
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Height3 mm
Length7.98 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD100F-2.

element14 APAC
Datasheet20 pages12 years ago
Future Electronics
Datasheet20 pages10 years ago
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page13 years ago
element14
Datasheet20 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
iiiC
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago