Littelfuse 2016L100/33DR

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2016
Case Code (Imperial)2016
Case Code (Metric)5041
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)400 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)100 mΩ
Operating Supply Voltage33 V
PackagingTape & Reel (TR)
Power Dissipation1.4 W
Resistance400 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating33 V
Voltage Rating (DC)33 V
Working Voltage33 V
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 2016L100/33DR.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
Mouser
Datasheet4 pages17 years ago
Newark
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
TME
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-15.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 2016L100/33DR.

Related Parts

Descriptions

Descriptions of Littelfuse 2016L100/33DR provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
Resettable fuse; SMD2016; current: 1.1A; voltage: 33V; operating temperature: -40÷85°C;
PTC fuse, self-resetting, SMD 2016, 33 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), 2016L100/33DR
Fuse, Resettable, PTC, 2016L Series, Polymeric, Surface Mount, 33V, 1.1A, | Littelfuse 2016L100/33DR
FUSE, PTC RESETTABLE, 33V, 1.1A, 2016
FUSE, PTC RESETTABLE, 33V, 1.1A, 2016; PPTC Case Style:2016 (5041 Metric); Product Range:PolySwitch 2016L Series; Voltage Rating:33VDC; Holding Current:1.1A; Tripping Current:2.2A; Time to Trip:0.5s; Current Rating Max:40A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2016L100/33-DR
  • 2016L100/33DR.

Technical Specifications

Physical
Case/Package2016
Case Code (Imperial)2016
Case Code (Metric)5041
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)400 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)100 mΩ
Operating Supply Voltage33 V
PackagingTape & Reel (TR)
Power Dissipation1.4 W
Resistance400 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating33 V
Voltage Rating (DC)33 V
Working Voltage33 V
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 2016L100/33DR.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Littelfuse SCT
Datasheet5 pages4 years ago
Mouser
Datasheet4 pages17 years ago
Newark
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
TME
Datasheet5 pages24 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant