
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MF-SM100/33-2 | 20,000 | 2K | 20h | ||||||||
| Newark | MF-SM100/33-2 | 310 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | MF-SM100/33-2 | 16,658 | 4K | Bulk | ||||||||
| DigiKey | MF-SM100/33-2CT-ND | 34,386 | 1 | Cut Tape | ||||||||
| Verical | MF-SM100/33-2 | 4,000 | 4K |
Download Bourns MF-SM100/33-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Bourns MF-SM100/33-2 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: