Vishay SMCJ33CA-E3/57T

SMCJ Series 1500 W 53.3 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40.6 V
Clamping Voltage53.3 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage40.6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current28.1 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage33 V
PackagingCut Tape
Peak Pulse Current28.1 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation6.5 W
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ33CA-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago
element14
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet5 pages11 years ago
TME
Datasheet5 pages6 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-6.35%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.179
$ 0.179
Stock
3,723,655
2,412,273
2,412,273
Authorized Distributors
13
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
40.6 V
40 V
40 V
Clamping Voltage
53.3 V
58.1 V
58.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.1 A
25.8 A
25.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMCJ33CA-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SMCJ33CA-E3/57T provided by its distributors.

SMCJ Series 1500 W 53.3 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB
Diode Transient Voltage Suppressor Single Bi Directional 33 Volt 1.5KW 2-Pin SMC Tape and Reel
TVS Diode Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R / TVS DIODE 33VWM 53.3VC SMC
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 1.5Kw, 33V, Do-214Ab, Full Reel; Product Range:Transzorb Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:33V; Clamping Voltage Max:53.3V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCJ33CA-E3/57T.
DIODE, TVS, 1.5KW, 33V, BIDIR, SMC; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Range:36.7V to 40.6V; Clamping Voltage Vc Max:53.3V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:25.4A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation Pd:6.5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:40.6V; Breakdown Voltage Max:40.6V; Breakover Voltage Min:36.7V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Pd:6.5W; Reverse Leakage Current Max:1.0µA; Stand-off Voltage:33V; Termination Type:SMD; Test Current:1mA; Time Measured:50ms
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 28.1 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33CA-E3/57T.

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40.6 V
Clamping Voltage53.3 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage40.6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current28.1 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage33 V
PackagingCut Tape
Peak Pulse Current28.1 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation6.5 W
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ33CA-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago
element14
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet5 pages11 years ago
TME
Datasheet5 pages6 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago