Diodes Inc. SMBJ8.5A-13-F

SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage10.82 V
Capacitance6 nF
Clamping Voltage14.4 V
CompositionZener
Current100 A
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage5 V
Leakage Current5 µA
Max Breakdown Voltage10.82 V
Max Operating Temperature150 °C
Max Output Current4.4 A
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current4.4 A
Min Breakdown Voltage9.44 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current4.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage9.44 V
Reverse Standoff Voltage8.5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage85 V
Voltage Rating (DC)8.5 V
Working Voltage8.5 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ8.5A-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-36.93%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.126
$ 0.126
Stock
723,957
802,587
802,587
Authorized Distributors
10
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10.82 V
7.58 V
7.58 V
Clamping Voltage
14.4 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.4 A
276 A
276 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMBJ8.5A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMBJ8.5A-13-F provided by its distributors.

SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 10µA, 8.5V
Diodes Inc SCT
TVS DIODE, 600W, 8.5V, UNIDIR, SMB;
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:8.5V; Clamping Voltage Vc Max:14.4V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:9.44V; Breakdown Voltage Max:108.2Vrohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.5A-13-F.
  • SMBJ8.5A13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage10.82 V
Capacitance6 nF
Clamping Voltage14.4 V
CompositionZener
Current100 A
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage5 V
Leakage Current5 µA
Max Breakdown Voltage10.82 V
Max Operating Temperature150 °C
Max Output Current4.4 A
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current4.4 A
Min Breakdown Voltage9.44 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current4.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage9.44 V
Reverse Standoff Voltage8.5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage85 V
Voltage Rating (DC)8.5 V
Working Voltage8.5 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ8.5A-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant