STMicroelectronics SMBJ6.5A-TR

SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.58 V
Capacitance3.7 nF
Clamping Voltage14.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current20 µA
Max Breakdown Voltage7.58 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)6.5 V
Max Reverse Leakage Current20 µA
Max Surge Current10 mA
Min Breakdown Voltage7.2 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.5 V
PackagingCut Tape
Peak Pulse Current276 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage7.2 V
Reverse Standoff Voltage6.5 V
Schedule B8541100080
Series Resistance24 mΩ
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6.5 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ6.5A-TR.

Nu Horizons
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet6 pages22 years ago
TME
Datasheet10 pages18 years ago
DigiKey
Datasheet9 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.106
$ 0.106
Stock
766,875
1,398,458
1,398,458
Authorized Distributors
10
21
21
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.58 V
7.22 V
7.22 V
Clamping Voltage
14.5 V
11.2 V
11.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
276 A
53.6 A
53.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMBJ6.5A-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMBJ6.5A-TR provided by its distributors.

SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
Diode, TVS 600W 6.5V; Product Range:Transil SMBJ Series; Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:6.5V; Clamping Vc
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Uni-directional Breakdown voltage: 7.58 V Stand-off voltage: 6.5 V
DIODE, TVS, 6.5V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6.5V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 7.2V; Breakdown Voltage Max: 7.58V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 7.2V; Capacitance Cd @ Vr Typ: 3700pF; Clamping Voltage @ 8/20µs Max: 14.5V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 276A; Power Dissipation Pd: 6W; Reverse Leakage Current Max: 500µA; SMD Marking: BBB; Stand-off Voltage: 6.5V; Test Current: 10mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5A-TR.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.58 V
Capacitance3.7 nF
Clamping Voltage14.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current20 µA
Max Breakdown Voltage7.58 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)6.5 V
Max Reverse Leakage Current20 µA
Max Surge Current10 mA
Min Breakdown Voltage7.2 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.5 V
PackagingCut Tape
Peak Pulse Current276 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage7.2 V
Reverse Standoff Voltage6.5 V
Schedule B8541100080
Series Resistance24 mΩ
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6.5 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ6.5A-TR.

Nu Horizons
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet6 pages22 years ago
TME
Datasheet10 pages18 years ago
DigiKey
Datasheet9 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant