onsemi SMBJ48CA

TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional

Price and Stock

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight180 mg
Technical
Breakdown Voltage53.3 V
Clamping Voltage77.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage58.9 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current7.8 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage48 V
PackagingTape & Reel
Peak Pulse Current7.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)48 V
Dimensions
Height2.45 mm
Length4.75 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMBJ48CA.

onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMBJ48CA.

Related Parts

Descriptions

Descriptions of onsemi SMBJ48CA provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional
SMBJ Series 58.9 V Bi-Directional Surface Mount TVS Diode - SMB
TVS DIODE, 600W, 48V, DO-214AA; TVS Pola; TVS DIODE, 600W, 48V, DO-214AA; Reverse Stand-Off Voltage Vrwm:48V; Breakdown Voltage Range:53.3V to 58.9V; Clamping Voltage Vc Max:77.4V; Peak Pulse Current Ippm:7.8A; Diode Case Style:DO-214AA; No. of Pins:2
TVS Diode; Reverse Stand-Off Voltage, VRWM:48V; Package/Case:DO-214; Breakdown Voltage, Vbr:53.3V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:7.8A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight180 mg
Technical
Breakdown Voltage53.3 V
Clamping Voltage77.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage58.9 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current7.8 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage48 V
PackagingTape & Reel
Peak Pulse Current7.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)48 V
Dimensions
Height2.45 mm
Length4.75 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMBJ48CA.

onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago