Bourns SMBJ15CA

Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB - Product that comes on tape, but is not reeled
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage19.2 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage19.2 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingTape & Reel
Peak Pulse Current24 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ15CA.

Datasheet5 pages11 years ago
Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
element14
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-9.46%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.144
$ 0.144
Stock
1,897,552
1,555,154
1,555,154
Authorized Distributors
16
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
19.2 V
18.5 V
18.5 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
2.4 A
2.4 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ15CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ15CA provided by its distributors.

Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB - Product that comes on tape, but is not reeled
A 15V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ15CA
TVS Diode, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pin
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R
DIO TVS VWM 15V 600W BIDIR SMB
Diode, Full Reel; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V; Qualification:- Rohs Compliant: Yes |Bourns SMBJ15CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 15 CA
  • SMBJ15-CA
  • SMBJ15CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage19.2 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage19.2 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingTape & Reel
Peak Pulse Current24 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ15CA.

Datasheet5 pages11 years ago
Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
element14
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago