STMicroelectronics SMBJ15CA-TR

TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage18.5 V
Capacitance1.6 nF
Clamping Voltage32.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current200 nA
Max Breakdown Voltage17.6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)15 V
Max Reverse Leakage Current200 nA
Max Surge Current25.1 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingCut Tape
Peak Pulse Current2.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
Series Resistance114 mΩ
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ15CA-TR.

Factory Futures
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet10 pages18 years ago
element14
Datasheet9 pages18 years ago
Datasheet10 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
iiiC
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Farnell
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-20.17%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.107
$ 0.107
Stock
1,911,192
3,938,266
3,938,266
Authorized Distributors
10
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18.5 V
19.2 V
19.2 V
Clamping Voltage
32.5 V
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.4 A
24 A
24 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMBJ15CA-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMBJ15CA-TR provided by its distributors.

TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
SMBJ Series 600 W 15 V Bi Directional SMT TVS Diode - DO-214AA
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Breakdown Voltage Min:16.7V; Clamping Voltage Max, Vc:25.1V; Package/Case:DO-214-AB; Breakdown Voltage, Vbr:16.7V; Capacitance, Cd:1600pF; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 25.1 / Breakdown Voltage Min. V = 16.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 15V, 600W; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:17.6V; Clamping Voltage Vc Max:24.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:24.6A; Diode Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Breakover Voltage Min:16.7V; Capacitance Cd @ Vr Typ:1600pF; Clamping Voltage @ 8/20µs Max:32.5V; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:1µA; SMD Marking:BBG; Stand-off Voltage:15V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15CA-T/R
  • SMBJ15CA-TR.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage18.5 V
Capacitance1.6 nF
Clamping Voltage32.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current200 nA
Max Breakdown Voltage17.6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)15 V
Max Reverse Leakage Current200 nA
Max Surge Current25.1 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingCut Tape
Peak Pulse Current2.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
Series Resistance114 mΩ
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ15CA-TR.

Factory Futures
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet10 pages18 years ago
element14
Datasheet9 pages18 years ago
Datasheet10 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
iiiC
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant