Diodes Inc. SMBJ130CA-13-F

Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage165.5 V
Clamping Voltage209 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage165 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current2.9 A
Min Breakdown Voltage144 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current2.9 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage144 V
Reverse Standoff Voltage130 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)130 V
Working Voltage130 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ130CA-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-3.02%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.119
$ 0.119
Stock
518,815
511,411
511,411
Authorized Distributors
8
14
14
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
165.5 V
144 V
144 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMBJ130CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMBJ130CA-13-F provided by its distributors.

Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
SMBJ Series 130 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130CA13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage165.5 V
Clamping Voltage209 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage165 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current2.9 A
Min Breakdown Voltage144 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current2.9 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage144 V
Reverse Standoff Voltage130 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)130 V
Working Voltage130 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ130CA-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant