Bourns SMBJ150CA

TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage192 V
Clamping Voltage243 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current2.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ150CA.

Datasheet5 pages11 years ago
Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-2.58%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.109
$ 0.109
Stock
701,381
689,087
689,087
Authorized Distributors
14
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
192 V
167 V
167 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.2 A
2.2 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ150CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ150CA provided by its distributors.

TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Dio Tvs Vwm 150V 600W Bidir Smb Rohs Compliant: Yes
A 150V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ150CA
TVS Diodes / ESD Suppressors 150volts 5uA 2.5 Amps Bi-Dir
2.5A 1¦ÌA 243V 167V 150V 185V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS DIODE, 600W, 150V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ150CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage192 V
Clamping Voltage243 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current2.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ150CA.

Datasheet5 pages11 years ago
Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago