Bourns SMBJ110CA

Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage140 V
Clamping Voltage177 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage122 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current3.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage122 V
Reverse Standoff Voltage110 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ110CA.

Master Electronics
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.115
$ 0.115
Stock
216,854
322,402
322,402
Authorized Distributors
10
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
140 V
122 V
122 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ110CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ110CA provided by its distributors.

Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB
TVS Diodes / ESD Suppressors 110volts 5uA 3.4 Amps Bi-Dir
Dio Tvs Vwm 110V 600W Bidir Smb |Bourns SMBJ110CA
French Electronic Distributor since 1988

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage140 V
Clamping Voltage177 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage122 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current3.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage122 V
Reverse Standoff Voltage110 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ110CA.

Master Electronics
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago