MCC SMAZ5V1-TP

SMAZ5V1 Series 5.1 V ±5% 1 W Surface Mount Zener Diode - DO-214AC (SMAJ)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance5 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current2.5 µA
Min Operating Temperature-65 °C
Power Dissipation1 W
Schedule B8541100050
Test Current100 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for MCC SMAZ5V1-TP.

Factory Futures
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-21.16%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.091
$ 0.091
Stock
704,238
13,974,628
13,974,628
Authorized Distributors
5
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
-
1.2 V
1.2 V

Engineering Resources

View Evaluation kits and Reference designs for MCC SMAZ5V1-TP.

Related Parts

Descriptions

Descriptions of MCC SMAZ5V1-TP provided by its distributors.

SMAZ5V1 Series 5.1 V ±5% 1 W Surface Mount Zener Diode - DO-214AC (SMAJ)
Zener Diode Single 5.1V 5% 5Ohm 1000mW 2-Pin SMA T/R
Product Description Demo for Development.

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5V1TP

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance5 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current2.5 µA
Min Operating Temperature-65 °C
Power Dissipation1 W
Schedule B8541100050
Test Current100 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for MCC SMAZ5V1-TP.

Factory Futures
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant