Diodes Inc. SMAZ5V1-13-F

SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance5 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current2.5 µA
Manufacturer Package IdentifierSMAZ5V1-13-F
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current2.5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
TerminationSMD/SMT
Test Current100 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current2.5 µA
Zener Voltage5.1 V
Dimensions
Height2.09 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ5V1-13-F.

element14 APAC
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages7 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+532%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.123
Stock
14,177,891
441,462
Authorized Distributors
11
3
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
5.1 V
5.1 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
Forward Voltage
1.2 V
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAZ5V1-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMAZ5V1-13-F provided by its distributors.

SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 5.1V 1W SMA / Zener Diode Single 5.1V 5% 5Ohm 1000mW 2-Pin SMA T/R
Diode Zener Single 5.1V 5% 1W 2Pin SMA | Diodes Inc SMAZ5V1-13-F
DIODE, ZENER, 5.1V, 1W, SMA; Zener Voltage Vz Typ:5.1V; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:1W ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5V1-13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance5 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current2.5 µA
Manufacturer Package IdentifierSMAZ5V1-13-F
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current2.5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
TerminationSMD/SMT
Test Current100 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current2.5 µA
Zener Voltage5.1 V
Dimensions
Height2.09 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ5V1-13-F.

element14 APAC
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages7 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago