Bourns SMAJ58A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 64.4V 5muA 400W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage71.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingCut Tape (CT)
Peak Pulse Current4.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.29 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ58A.

Burklin Elektronik
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
element14 APAC
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.18%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.085
$ 0.085
Stock
1,357,540
12,781,313
12,781,313
Authorized Distributors
14
12
12
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
64.4 V
64.4 V
64.4 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.3 A
4.3 A
4.3 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ58A.

Related Parts

Descriptions

Descriptions of Bourns SMAJ58A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 64.4V 5muA 400W -55C~150C TJ
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:58V; Clamping Voltage Max:93.6V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:64.4V; Qualification:- Rohs Compliant: Yes |Bourns SMAJ58A.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 58 / Clamping Voltage V = 93.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.3 / Breakdown Voltage Min. V = 64.4 / Breakdown Voltage Max. V = 71.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ58A.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage71.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingCut Tape (CT)
Peak Pulse Current4.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.29 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ58A.

Burklin Elektronik
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
element14 APAC
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago