Diodes Inc. SMAJ58A-13-F

SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Capacitance180 pF
Clamping Voltage93.6 V
CompositionZener
Current43 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage3.5 V
Leakage Current5 µA
Max Breakdown Voltage71.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current4.3 A
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current4.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage58 V
Working Voltage58 V
Dimensions
Height2.3 mm
Length2.92 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ58A-13-F.

Newark
Datasheet6 pages9 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages2 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-10.84%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.097
$ 0.097
Stock
12,995,258
2,246,196
2,246,196
Authorized Distributors
12
21
21
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
64.4 V
64.4 V
64.4 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.3 A
4.3 A
4.3 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAJ58A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMAJ58A-13-F provided by its distributors.

SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
400W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE, 93.6V, 400W, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 64.4V; Breakdown Voltage Max: 71.2V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ58A-13-F.
  • SMAJ58A13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Capacitance180 pF
Clamping Voltage93.6 V
CompositionZener
Current43 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage3.5 V
Leakage Current5 µA
Max Breakdown Voltage71.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current4.3 A
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current4.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage58 V
Working Voltage58 V
Dimensions
Height2.3 mm
Length2.92 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ58A-13-F.

Newark
Datasheet6 pages9 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages2 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago