MCC SMAJ26A-TP

SMAJ Series 28.9 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage31.9 V
Max Operating Temperature175 °C
Max Power Dissipation1 W
Max Surge Current9.5 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage26 V
PackagingCut Tape
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)26 V
Dimensions
Height2.44 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for MCC SMAJ26A-TP.

Farnell
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet42 pages17 years ago
Newark
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+16.46%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.059
$ 0.059
Stock
196,624
2,867,729
2,867,729
Authorized Distributors
4
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.9 V
28.9 V
28.9 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9.5 A
9.5 A
9.5 A

Engineering Resources

View Evaluation kits and Reference designs for MCC SMAJ26A-TP.

Related Parts

Descriptions

Descriptions of MCC SMAJ26A-TP provided by its distributors.

SMAJ Series 28.9 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS-DIODE, 1W, 42.1V, Unidirectional, DO-214AC
9.5A 1Ã×A 42.1V 28.9V 26V 31.9V Unidirectional SMA(DO-214AC) TVS ROHS
TVS Diode Single Uni-Dir 26V 400W 2-Pin SMA T/R
TVS DIODE 26VWM 42.1VC DO214AC
French Electronic Distributor since 1988
TVS-DIODE, 1W, 42.1V, Unidirectional, DO-214AC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:28.9V to 31.9V; Clamping Voltage Vc Max:42.1V; Peak Pulse Current Ippm:9.5A ;RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage31.9 V
Max Operating Temperature175 °C
Max Power Dissipation1 W
Max Surge Current9.5 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage26 V
PackagingCut Tape
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)26 V
Dimensions
Height2.44 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for MCC SMAJ26A-TP.

Farnell
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet42 pages17 years ago
Newark
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant