Vishay SMAJ26A-E3/61

400 W 26 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage31.9 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current9.5 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage26 V
PackagingCut Tape
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)26 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ26A-E3/61.

Newark
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+66.73%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.067
$ 0.151
$ 0.1
$ 0.073
$ 0.154
$ 0.091
Stock
2,388,057
7,497,422
2,652,862
447,175
134,446
200,946
14,960
Authorized Distributors
15
12
20
6
3
1
4
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
-
Unidirectional
Number of Unidirectional Channels
-
1
1
1
1
-
-
Number of Bidirectional Channels
-
-
-
-
-
-
-
Breakdown Voltage
28.9 V
28.9 V
28.9 V
28.9 V
28.9 V
28.9 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
42.1 V
42.1 V
-
42.1 V
Peak Pulse Power
400 W
400 W
400 W
400 W
400 W
-
400 W
Peak Pulse Current
9.5 A
9.5 A
9.5 A
9.5 A
9.5 A
-
9.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ26A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ26A-E3/61 provided by its distributors.

400 W 26 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
DIODE TVS 400W 26V UNIDIR SMA; Diode Type:TVS, Unidirectional; Voltage, Stand-off:26V; Voltage, Vbr:31.9V; Peak Pulse Power:400W; Time Measured:50ms; Operating Temperature Range:-55°C to +150°C; Case Style:SMA; No. of Pins:2; Current, Ifs Max:40A; Current, Ir Max:1mA; Current, Test:1mA; Max Reverse Leakage Current:1µA; SMD Marking:CE; Termination Type:SMD; Voltage, Breakdown Max:31.9V; Voltage, Breakdown Min:28.9V; Voltage, Clamping Max:42.1V; Voltage, Vr Max:26V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 26 / Clamping Voltage V = 42.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 9.5 / Breakdown Voltage Min. V = 28.9 / Breakdown Voltage Max. V = 31.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ26A-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage31.9 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current9.5 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage26 V
PackagingCut Tape
Peak Pulse Current9.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage28.9 V
Reverse Standoff Voltage26 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)26 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ26A-E3/61.

Newark
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago